C2220X226K3RALAUTO

KEMET
80-C2220X226K3RLAUTO
C2220X226K3RALAUTO

制造商:

说明:
多层陶瓷电容器MLCC - SMD/SMT 25volts 22uF 10% X7R AUTO

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KEMET
产品种类: 多层陶瓷电容器MLCC - SMD/SMT
RoHS: N
22 uF
25 VDC
X7R
10 %
2220
5650
SMD/SMT
Flexible (Soft)
- 55 C
+ 125 C
5.6 mm (0.22 in)
5 mm (0.197 in)
Automotive MLCCs
AEC-Q200
SMD Auto X7R Flex
Reel
商标: KEMET
类: Class 2
封装 / 箱体: 2220 (5750 Metric)
产品类型: Ceramic Capacitors
工厂包装数量: 500
子类别: Capacitors
商标名: FT-CAP
类型: Commercial Grade
单位重量: 480 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

交通运输解决方案

KEMET交通运输解决方案提供汽车元件,设计采用更安全的故障机制,符合AEC-Q200和VW AUDI 80808等行业标准。这些解决方案在道路和KEMET实验室得到实践验证,可实现更安全、更高效、更智能。KEMET为汽车行业提供各种产品,这些运输解决方案经过实践验证,可在-50°C至+175°C恶劣温度范围内工作。

组电源转换元件

YAGEO Group(AGEO、Pulse、KEMET)设计了对电源转换系统至关重要的无源元件技术,包括安全、缓冲和直流链路电容器、电流检测和功率电阻器以及诸如变压器、共模扼流圈和电感器等磁性元件。因为每台电子设备都需要电源,所以当中绝大多数都用到某种形式的电源转换或电源来提供所需的能量。 

Flexible Termination MLCCs

KEMET Flexible Termination technology is utilized in several series of surface-mount Multilayer Ceramic Chip Capacitors (MLCCs). These capacitors were developed to address flex cracks, the industry's primary failure mode for MLCCs. The Flexible termination directs circuit board stress away from the ceramic body and into the termination area. These MLCCs reduce the risk of mechanical damage to the component that can result in low IR and short circuit failures.

X7R和C0G汽车级MLCC

KEMET X7R和C0G汽车级表面贴装多层瓷片电容器(MLCC)适用于要求可靠运行的各种应用。KEMET X7R和C0G汽车级 SMD MLCC生产)设计用于严酷的环境,因此可通过更加严格的测试规定和检查标准。X7R和C0G汽车级电容器的最高工作温度为125ºC。KEMET汽车级系列电容器符合严格的汽车电子协会AEC-Q200标准要求,在最先进的ISO/TS 16949:2002认证工厂制造而成。
了解更多

柔性表面贴装≤250V MLCC

KEMET柔性缓解表面贴装 ≤250V MLCC是设计用于降低柔性裂纹风险的解决方案。这些解决方案包括以下内容:柔性端接 (FT-CAP)、浮动电极 (FE-CAP) 和开放模式 (FO-CAP) 技术。 

Flexible Termination (FT-CAP) MLCCs

KEMET Flexible Termination (FT-CAP) multilayer ceramic chip capacitors (MLCCs) offer a unique, flexible termination system that is integrated with KEMET's standard termination materials. The flexible termination technology combats flex cracking, which is the primary failure mode of MLCCs, and directs board flex stress away from the ceramic body and into the termination area, mitigating flex cracks that can lead to low IR and short circuit failures. This technology also provides superior flex performance (up to 5mm) over standard termination systems. The high-voltage FT-CAP MLCCs provide a voltage range of 500VDC to 3000VDC. The Flex Term X8L MLCCs have a high operating temperature of up to 150°C. Flexible Termination C0G MLCCs offer superior flex performance (up to 5mm), a capacitance range from 0.5pF to 0.47µF, and a voltage range from 10V to 200V.

供货情况

库存:
无库存
生产周期:
34 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 500   倍数: 500
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按500的倍数订购)
¥143.9281 ¥71,964.05

类似产品