C320C471J1G5TA
图像仅供参考
请参阅产品规格
请参阅产品规格
80-C320C471J1G
C320C471J1G5TA
制造商:
说明:
多层陶瓷电容器MLCC - 含引线 100V 470pF C0G 5% LS=2.54mm
多层陶瓷电容器MLCC - 含引线 100V 470pF C0G 5% LS=2.54mm
合规代码
- CNHTS:
- 8532249000
- CAHTS:
- 8532240090
- USHTS:
- 8532240060
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322490
- ECCN:
- EAR99
原产地分类
- 原产国:
- 墨西哥
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 502
-
库存:
-
502 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
20 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥3.8872 | ¥3.89 | |
| ¥2.1018 | ¥21.02 | |
| ¥1.6611 | ¥166.11 | |
| ¥1.2882 | ¥644.10 | |
| ¥1.1865 | ¥1,186.50 | |
| ¥1.09158 | ¥2,728.95 | |
| ¥0.97632 | ¥4,881.60 |

中国
In an effort to reduce confusion and clear up erroneous part
numbering options, Kemet is eliminating the letter "C" as an
option for lead material on Kemet's Aximax and Goldmax product.
The 13th character of Kemet's Avimax and Goldmax part numbers,
which specifies lead material, must show either a "T" for 100%
Sn or an "H" for Sn/Pb.
Kemet converted standard lead material for non-automotive,
commercial parts in these product types currently showing "C" as
the lead material have actually been built as "T". This has been
visible to our customers for several years on our reel labels,
where the WIP labels already indicate the "T" version of the
part numbers.
There will be no change to the form, fit or function of these
parts, this is strictly a part number scheme change.
Please contact a Mouser Technical Sales Representative for
further information.
5-0212-8