C430C222F3G5TA
图像仅供参考
请参阅产品规格
请参阅产品规格
80-C430C222F3G5TA
C430C222F3G5TA
制造商:
说明:
多层陶瓷电容器MLCC - 含引线 25V 2200pF C0G 1%
多层陶瓷电容器MLCC - 含引线 25V 2200pF C0G 1%
寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
合规代码
- CNHTS:
- 8532249000
- CAHTS:
- 8532240090
- USHTS:
- 8532240040
- JPHTS:
- 853224000
- KRHTS:
- 8532400000
- TARIC:
- 8532240000
- BRHTS:
- 85322490
- ECCN:
- EAR99
原产地分类
- 原产国:
- 墨西哥
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用

中国
In an effort to reduce confusion and clear up erroneous part
numbering options, Kemet is eliminating the letter "C" as an
option for lead material on Kemet's Aximax and Goldmax product.
The 13th character of Kemet's Avimax and Goldmax part numbers,
which specifies lead material, must show either a "T" for 100%
Sn or an "H" for Sn/Pb.
Kemet converted standard lead material for non-automotive,
commercial parts in these product types currently showing "C" as
the lead material have actually been built as "T". This has been
visible to our customers for several years on our reel labels,
where the WIP labels already indicate the "T" version of the
part numbers.
There will be no change to the form, fit or function of these
parts, this is strictly a part number scheme change.
Please contact a Mouser Technical Sales Representative for
further information.
5-0212-8