C623C473KDR5TA

KEMET
80-C623C473KDR
C623C473KDR5TA

制造商:

说明:
多层陶瓷电容器MLCC - 含引线 1000V 0.047uF X7R 10% LS=5.59mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KEMET
产品种类: 多层陶瓷电容器MLCC - 含引线
RoHS:  
REACH - SVHC:
C600
Radial
47 nF
1 kVDC
X7R
0.1 pF
5.59 mm
Conformally Coated
- 55 C
+ 125 C
High Voltage MLCCs
8.13 mm
12.7 mm
6.35 mm
Bulk
商标: KEMET
类: Class 2
损耗因数 DF: 2.5 %
引线直径: 0.64 mm
引线类型: Inside Kink
产品类型: Ceramic Capacitors
工厂包装数量: 100
子类别: Capacitors
商标名: GOLDMAX
类型: High Voltage Goldmax X7R Dielectric Commercial Grade MLCCs
单位重量: 4.768 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
In an effort to reduce confusion and clear up erroneous part
numbering options, Kemet is eliminating the letter "C" as an
option for lead material on Kemet's Aximax and Goldmax product.
The 13th character of Kemet's Avimax and Goldmax part numbers,
which specifies lead material, must show either a "T" for 100%
Sn or an "H" for Sn/Pb.

Kemet converted standard lead material for non-automotive,
commercial parts in these product types currently showing "C" as
the lead material have actually been built as "T". This has been
visible to our customers for several years on our reel labels,
where the WIP labels already indicate the "T" version of the
part numbers.

There will be no change to the form, fit or function of these
parts, this is strictly a part number scheme change.

Please contact a Mouser Technical Sales Representative for
further information.


5-0212-8

此功能要求启用JavaScript。

合规代码
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Goldmax 600 High Voltage X7R MLCCs

KEMET Goldmax 600 High Voltage X7R MLCCs are conformally coated, radial leaded ceramic capacitors that have an X7R dielectric and 125°C maximum operating temperature. The 600 series meets special lead spacing requirements per MIL-PRF-49467. KEMET Goldmax 600 High Voltage X7R MLCCs offer a DC voltage range from 500V to 3KV, low leakage current, and low ESR at high frequencies. The X7R dielectric exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Applications include telecommunications, medical, military, aerospace, semiconductor, and test/diagnostic equipment. This series is not recommended for AC line filtering or pulse applications.

供货情况

库存:
无库存
生产周期:
30 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 100   倍数: 100
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥72.9528 ¥7,295.28
¥69.6419 ¥34,820.95

类似产品