CWR29MH156KDXC
图像仅供参考
请参阅产品规格
请参阅产品规格
80-CWR29MH156KDXC
CWR29MH156KDXC
制造商:
说明:
钽质电容器-固体SMD T429 CWR29, Tantalum, MnO2 Tantalum, Military/High Reliability, 15 uF, 10%, 35 VDC, SMD, MnO2, Molded, Military Equivalent, Low ESR, D (0.001%/1000 Hrs), 190 mOhms, 6954, Height Max = 3.12mm
钽质电容器-固体SMD T429 CWR29, Tantalum, MnO2 Tantalum, Military/High Reliability, 15 uF, 10%, 35 VDC, SMD, MnO2, Molded, Military Equivalent, Low ESR, D (0.001%/1000 Hrs), 190 mOhms, 6954, Height Max = 3.12mm
数据表
Specification Sheets
合规代码
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- ECCN:
- EAR99
原产地分类
- 原产国:
- 墨西哥
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 20
-
库存:
-
20 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
52 周 大于所示数量的预计工厂生产时间。
数量大于20的订购须受最低订购要求的限制。
此产品免运费

中国
Military Specs are for reference only. Parts are not for military use.
See Terms and Conditions.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0922-1