R413I247040M1M

KEMET
80-R413I247040M1M
R413I247040M1M

制造商:

说明:
安全电容器 .047uF 300VAC 20% Y2 Rad

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KEMET
产品种类: 安全电容器
RoHS:  
47 nF
X1, Y2
300 VAC
Radial
15 mm (0.591 in)
1 kVDC
18 mm
8.5 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
14.5 mm
R41
AEC-Q200
Bulk
商标: KEMET
引线直径: 0.6 mm
寿命: 1000 Hour
产品类型: Safety Capacitors
工厂包装数量: 500
子类别: Capacitors
类型: Metallized Polypropylene Capacitor
单位重量: 2.898 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
8532250005
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
原产地分类
原产国:
保加利亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

R41 & R46 Series Film Capacitors

KEMET R41 and R46 Series Film Capacitors are metallized polypropylene Film Capacitors that have self-healing properties. The R41 and R46 Series Film Capacitors from KEMET are used as interference suppressors for across-the-line applications and are suitable for use where failure of the capacitor could lead to danger of electric shock. The R41 series replaces the R73 series.

组电源转换元件

YAGEO Group(AGEO、Pulse、KEMET)设计了对电源转换系统至关重要的无源元件技术,包括安全、缓冲和直流链路电容器、电流检测和功率电阻器以及诸如变压器、共模扼流圈和电感器等磁性元件。因为每台电子设备都需要电源,所以当中绝大多数都用到某种形式的电源转换或电源来提供所需的能量。 

Film Capacitors

KEMET Film Capacitors are available as a complete line of power film and paper capacitors, available in both surface-mount and through-hole form factors. These devices are designed for use in all types of electronic equipment in various industries. KEMET Film Capacitors are ideal for power and alternative energy, industrial, telecommunications, automotive, military, medical, and consumer electronics.

EMI/RFI抑制电容器

KEMET Electronics EMI/RFI抑制电容器的最大额定电压为760VAC,非常适合用于电容式电源。EMI/RFI抑制电容器包括以下系列:R41、R41-T、R46、R47、F862、PME271M、PME264、PME271Y、SMP253、PME271E、PZB300、PHZ9004、R49、PHE844、PHE845、P278、PME295、P295、F861、F871、F872、F873、F881、F862和P278。

库存量: 2,352

库存:
2,352 可立即发货
生产周期:
45 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥10.17 ¥10.17
¥5.1754 ¥51.75
¥4.746 ¥474.60
¥4.2149 ¥2,107.45
¥3.7064 ¥3,706.40
¥3.5369 ¥8,842.25
¥3.4013 ¥17,006.50