R463I32205002K

KEMET
80-R463I32205002K
R463I32205002K

制造商:

说明:
安全电容器 .22uF 310VAC 10% X2 Rad

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KEMET
产品种类: 安全电容器
RoHS:  
220 nF
X2
310 VAC
Radial
15 mm (0.591 in)
630 VDC
18 mm
6 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 40 C
+ 110 C
17.5 mm
R46 X2 310
Bulk
商标: KEMET
引线直径: 0.6 mm
寿命: 1000 Hour
产品类型: Safety Capacitors
工厂包装数量: 700
子类别: Capacitors
类型: Metallized Polypropylene Film EMI Suppression Capacitors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

R41 & R46 Series Film Capacitors

KEMET R41 and R46 Series Film Capacitors are metallized polypropylene Film Capacitors that have self-healing properties. The R41 and R46 Series Film Capacitors from KEMET are used as interference suppressors for across-the-line applications and are suitable for use where failure of the capacitor could lead to danger of electric shock. The R41 series replaces the R73 series.

组电源转换元件

YAGEO Group(AGEO、Pulse、KEMET)设计了对电源转换系统至关重要的无源元件技术,包括安全、缓冲和直流链路电容器、电流检测和功率电阻器以及诸如变压器、共模扼流圈和电感器等磁性元件。因为每台电子设备都需要电源,所以当中绝大多数都用到某种形式的电源转换或电源来提供所需的能量。 

Film Capacitors

KEMET Film Capacitors are available as a complete line of power film and paper capacitors, available in both surface-mount and through-hole form factors. These devices are designed for use in all types of electronic equipment in various industries. KEMET Film Capacitors are ideal for power and alternative energy, industrial, telecommunications, automotive, military, medical, and consumer electronics.

EMI/RFI抑制电容器

KEMET Electronics EMI/RFI抑制电容器的最大额定电压为760VAC,非常适合用于电容式电源。EMI/RFI抑制电容器包括以下系列:R41、R41-T、R46、R47、F862、PME271M、PME264、PME271Y、SMP253、PME271E、PZB300、PHZ9004、R49、PHE844、PHE845、P278、PME295、P295、F861、F871、F872、F873、F881、F862和P278。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
1,200
预期 2027/3/9
生产周期:
38
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥7.7744 ¥7.77
¥3.8194 ¥38.19
¥3.4804 ¥348.04
¥2.8137 ¥1,406.85
¥2.6442 ¥1,850.94
¥2.5651 ¥14,364.56

类似产品