R60MI41005030K

KEMET
80-R60MI41005030K
R60MI41005030K

制造商:

说明:
薄膜电容器 400V 1 uF 105C 10% 2 Pin LS=15 mm AEC-Q200

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KEMET
产品种类: 薄膜电容器
RoHS:  
1 uF
400 VDC
Radial
Polyester
15 mm (0.591 in)
18 mm (0.709 in)
11 mm (0.433 in)
General Film Capacitors
200 VAC
10 %
2 Pin
19 mm (0.748 in)
Straight
- 55 C
+ 105 C
R60
AEC-Q200
Bulk
商标: KEMET
引线直径: 0.8 mm
产品类型: Film Capacitors
工厂包装数量: 350
子类别: Capacitors
类型: Automotive Grade
单位重量: 3 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
原产地分类
原产国:
保加利亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

组电源转换元件

YAGEO Group(AGEO、Pulse、KEMET)设计了对电源转换系统至关重要的无源元件技术,包括安全、缓冲和直流链路电容器、电流检测和功率电阻器以及诸如变压器、共模扼流圈和电感器等磁性元件。因为每台电子设备都需要电源,所以当中绝大多数都用到某种形式的电源转换或电源来提供所需的能量。 

R60 & R66 Series Film Capacitors

KEMET R60 and R66 Series Film Capacitors are metalized polyester film capacitors for D.C. multipurpose applications. The R60 Series Film Capacitors from KEMET are typically used in blocking, coupling, decoupling, by-passing, interference suppression in low voltage applications, such as automotive. KEMET R66 Series Film Capacitors combines small size and good performance in by-passing, blocking, and interference suppression in low voltage applications, such as automotive.

Film Capacitors

KEMET Film Capacitors are available as a complete line of power film and paper capacitors, available in both surface-mount and through-hole form factors. These devices are designed for use in all types of electronic equipment in various industries. KEMET Film Capacitors are ideal for power and alternative energy, industrial, telecommunications, automotive, military, medical, and consumer electronics.

符合AEC-Q200标准的薄膜电容器

KEMET符合AEC-Q200标准的薄膜电容器具有10pF至210µF的电容值范围以及2%至20%的容差。该系列汽车级电容器具有低ESR(1.4mΩ至1kΩ ESR范围),因此额定纹波电流值高,且电容不受影响。这些组件还具有30VAC至700VAC/50VDC至2kVDC的高额定电压。

低功率薄膜电容器

KEMET Electronics低功率薄膜电容器具有50VDC至1000VDC电压范围、径向和表面贴装结构以及125°C最高额定温度。这些KEMET薄膜电容器非常适合用于低功率通用应用。KEMET Electronics低功率薄膜电容器包括以下系列:R82、RSB、R66、R60、A50、SMR、PME261、F161、LDE、GMC、GPC、LDB、SMC、SPC和SMP253。

库存量: 1

库存:
1
可立即发货
在途量:
700
预期 2026/12/11
生产周期:
35
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥12.3283 ¥12.33
¥7.6275 ¥76.28
¥5.8308 ¥583.08
¥5.0285 ¥1,759.98
¥4.8251 ¥5,066.36
¥4.7234 ¥13,225.52