RSBEC2150CZ00K

KEMET
80-RSBEC2150CZ00K
RSBEC2150CZ00K

制造商:

说明:
薄膜电容器 100V 0.015 uF + 125 C 10% AEC-Q200

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KEMET
产品种类: 薄膜电容器
RoHS:  
15 nF
100 VDC
Radial
Polyester
General Film Capacitors
63 VAC
10 %
- 55 C
+ 125 C
RSB
AEC-Q200
Ammo Pack
商标: KEMET
产品类型: Film Capacitors
工厂包装数量: 3500
子类别: Capacitors
零件号别名: SBEC2150CZ00K
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
原产地分类
原产国:
意大利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

组电源转换元件

YAGEO Group(AGEO、Pulse、KEMET)设计了对电源转换系统至关重要的无源元件技术,包括安全、缓冲和直流链路电容器、电流检测和功率电阻器以及诸如变压器、共模扼流圈和电感器等磁性元件。因为每台电子设备都需要电源,所以当中绝大多数都用到某种形式的电源转换或电源来提供所需的能量。 

符合AEC-Q200标准的薄膜电容器

KEMET符合AEC-Q200标准的薄膜电容器具有10pF至210µF的电容值范围以及2%至20%的容差。该系列汽车级电容器具有低ESR(1.4mΩ至1kΩ ESR范围),因此额定纹波电流值高,且电容不受影响。这些组件还具有30VAC至700VAC/50VDC至2kVDC的高额定电压。

低功率薄膜电容器

KEMET Electronics低功率薄膜电容器具有50VDC至1000VDC电压范围、径向和表面贴装结构以及125°C最高额定温度。这些KEMET薄膜电容器非常适合用于低功率通用应用。KEMET Electronics低功率薄膜电容器包括以下系列:R82、RSB、R66、R60、A50、SMR、PME261、F161、LDE、GMC、GPC、LDB、SMC、SPC和SMP253。

RSB Film Capacitors

KEMET RSB Film Capacitors feature a 50VDC to 630VDC voltage range, 0.001 to 4.7µF capacitance range, and ±20%, ±10% (standard), and ±5% capacitance tolerance. These wound or stacked metallized polyester film capacitors have 5mm lead spacing and radial leads of tinned wire. The radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. RSB capacitors are encapsulated with thermosetting resin inside a UL 94V-0 case. Automotive-grade devices that meet AEC-Q200 qualifications are available. Applications for KEMET RSB Film Capacitors are high-performance, high-temperature blocking, coupling, decoupling for a signal from DC to high frequency, pulse, logic, and timing circuits. Additional uses include lamp capacitors for electronic compact lamps, inverters for LCD monitors, and automotive DC motor suppression. This series is not suitable for across-the-line applications.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥5.537 ¥5.54
¥3.6386 ¥36.39
¥2.2713 ¥227.13
¥1.8306 ¥915.30
¥1.6837 ¥1,683.70
整卷弹药盒(请按3500的倍数订购)
¥1.5594 ¥5,457.90
¥1.3786 ¥9,650.20
¥1.2882 ¥13,526.10

类似产品