T491B225M020AT

KEMET
80-T491B225M020
T491B225M020AT

制造商:

说明:
钽质电容器-固体SMD 20V 2.2uF 1311 20% ESR=3.5ohms

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KEMET
产品种类: 钽质电容器-固体SMD
RoHS:  
Reel
Cut Tape
MouseReel
T491
2.2 uF
20 VDC
20 %
3.5 Ohms
1311
3528
B Case
3.5 mm (0.138 in)
2.8 mm (0.11 in)
1.9 mm (0.075 in)
- 55 C
+ 125 C
SMD/SMT
商标: KEMET
损耗因数 DF: 6
漏泄电流: 500 nA
产品: Tantalum Solid Standard Grade - Other Various
产品类型: Tantalum Capacitors
纹波电流: 156 mA
工厂包装数量: 2000
子类别: Capacitors
单位重量: 107.450 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Kemet Commercial Tantalum Surface Mount Capacitors

Kemet is announcing the removal of the 'S' part number
Suffix as an ordering option for series T49X, T510, T520,
and T530. All orders must designate either 'T' suffix for
100% tin or 'H' suffix for tin-lead.

Continued use of the 'S' termination provided convenience
during the transition to lead-free processing throughout
the industry. Well beyond the July 2006 RoHS deadline,
much of the transition has been completed.

Last time purchases with the 'S' suffix will be accepted
through July 15, 2007.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0107-17

合规代码
CNHTS:
8532211000
TARIC:
8532210000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MLCC替代品解决方案

市场最新消息暗示MLCC元件会长期短缺。这种短缺情况继续给各电子细分市场带来了巨大挑战。硬件团队正在积极寻求替代解决方案,以尽量降低这种短缺情况所造成的影响。他们发现KEMET的KOCAP钽聚合物电容器适合在特定应用中作为MLCC替代品。在某些情况下,KOCAP钽聚合物电容器甚至降低了整体解决方案成本。KOCAP钽聚合物电容器解决方案可满足以下要求:节省电路板空间、无压电噪声环境、电容高、性能稳定且使用寿命长和/或高度低。当应用电压低于50V、电容需求介于1µF至1mF、应用频率低于1MHz时,钽聚合物电容器优于其他电容器技术。由于通常无法通过一对一的方式用钽聚合物电容器代替陶瓷电容器,因此设计人员需要考虑以下原理图中概述的几个设计要求:

T491 Solid Tantalum Chip Capacitors

KEMET T491 Solid Tantalum Chip Capacitors are precision molded capacitors with low profile case sizes, extended range values, and a voltage range of 2.5VDC to 50VDC. The T491 series offers a capacitance range of 0.1µF to 1000µF and symmetrical, RoHS compliant terminations. The KEMET T491 Series Solid Tantalum Chip Capacitors meet or exceed EIA standard 535BAAC.

固体钽电容器

KEMET Electronics固体钽电容器是高可靠性的商用现货 (COTS) 电容器系列,具有非常低的ESR和高浪涌电流能力。这些表面贴装MnO2电容器涵盖众多应用,包括工业、汽车、国防和空间级选项。

汽车动力总成解决方案

KEMET Electronics汽车动力总成解决方案有助于为汽车的动力总成子系统提供智能分析。汽车动力总成系统要求元件可承受高达+200°C及以上的极端温度。汽车的动力总成子系统包括负责推进汽车的所有装置和系统。其中包括发动机、变速箱、能量回收系统、电动机以及所有相关的传感器和控制器。

库存量: 7,304

库存:
7,304 可立即发货
生产周期:
23 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 8000
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥5.2093 ¥5.21
¥2.5086 ¥25.09
¥2.2713 ¥227.13
¥1.8532 ¥926.60
¥1.7176 ¥1,717.60
整卷卷轴(请按2000的倍数订购)
¥1.582 ¥3,164.00
¥1.469 ¥5,876.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。