T491X226M035AT
图像仅供参考
请参阅产品规格
请参阅产品规格
80-T491X226M035
T491X226M035AT
制造商:
说明:
钽质电容器-固体SMD 35V 22uF 2917 20% ESR=700mOhms
钽质电容器-固体SMD 35V 22uF 2917 20% ESR=700mOhms
数据表:
数据表
KSIM
Models
Other
Specification Sheets
合规代码
- CNHTS:
- 8532211000
- TARIC:
- 8532210000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- ECCN:
- EAR99
原产地分类
- 原产国:
- 墨西哥
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 647
-
库存:
-
647可立即发货出现意外错误。请稍候重试。
-
在途量:
-
500预期 2026/11/231,000预期 2026/12/9
-
生产周期:
-
31周 大于所示数量的预计工厂生产时间。

中国
These Kemet Tantalum Capacitors may come with different
part markings than shown on the datasheet due to the plant
in Mexico in which they are made.
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-24