T491X336M025AT
图像仅供参考
请参阅产品规格
请参阅产品规格
80-T491X336M025
T491X336M025AT
制造商:
说明:
钽质电容器-固体SMD 25V 33uF 2917 20% ESR=700 mOhms
钽质电容器-固体SMD 25V 33uF 2917 20% ESR=700 mOhms
数据表:
数据表
KSIM
Models
Other
Specification Sheets
合规代码
- CNHTS:
- 8532211000
- TARIC:
- 8532210000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
原产地分类
- 原产国:
- 墨西哥
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用

中国
These Kemet Tantalum Capacitors may come with different
part markings than shown on the datasheet due to the plant
in Mexico in which they are made.
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-24