T494D686M025AT

KEMET
80-T494D686M025
T494D686M025AT

制造商:

说明:
钽质电容器-固体SMD 25V 68uF 2917 20% ESR=500mOhms

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KEMET
产品种类: 钽质电容器-固体SMD
RoHS:  
Reel
T494
68 uF
25 VDC
20 %
500 mOhms
2917
7343
D Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 125 C
SMD/SMT
Tantalum Industrial Grade
商标: KEMET
损耗因数 DF: 10
漏泄电流: 17 uA
产品类型: Tantalum Capacitors
纹波电流: 548 mA
工厂包装数量: 500
子类别: Capacitors
单位重量: 446.840 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
KEMET is changing the marking of the T494 and T495 series in the
polarity band starting the 40th week of 2016 (date code
640).Details on product detail page.
.
Please contact a Mouser Technical Sales Representative for
further information.

合规代码
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MLCC替代品解决方案

市场最新消息暗示MLCC元件会长期短缺。这种短缺情况继续给各电子细分市场带来了巨大挑战。硬件团队正在积极寻求替代解决方案,以尽量降低这种短缺情况所造成的影响。他们发现KEMET的KOCAP钽聚合物电容器适合在特定应用中作为MLCC替代品。在某些情况下,KOCAP钽聚合物电容器甚至降低了整体解决方案成本。KOCAP钽聚合物电容器解决方案可满足以下要求:节省电路板空间、无压电噪声环境、电容高、性能稳定且使用寿命长和/或高度低。当应用电压低于50V、电容需求介于1µF至1mF、应用频率低于1MHz时,钽聚合物电容器优于其他电容器技术。由于通常无法通过一对一的方式用钽聚合物电容器代替陶瓷电容器,因此设计人员需要考虑以下原理图中概述的几个设计要求:

固体钽电容器

KEMET Electronics固体钽电容器是高可靠性的商用现货 (COTS) 电容器系列,具有非常低的ESR和高浪涌电流能力。这些表面贴装MnO2电容器涵盖众多应用,包括工业、汽车、国防和空间级选项。

T494 Industrial-Grade Tantalum Capacitors

KEMET T494 Industrial-Grade Tantalum Capacitors offer a lower ESR than the T491 series and are designed for highly automated surface-mount processes and equipment. KEMET T494 capacitors offer 100% matte tin as a standard termination and provide excellent wetting characteristics and compatibility with surface-mount solder systems. Other features include capacitance values of 0.1µF to 1,000µF, a voltage rating of 2.5VDC to 50VDC, low-profile cases, and an operating temperature range -55°C to +125°C.

供货情况

库存:
无库存
生产周期:
31 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 500   倍数: 500
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按500的倍数订购)
¥35.7306 ¥17,865.30

类似产品