T495D336K025AHE100

KEMET
80-T495D336K25AHE100
T495D336K025AHE100

制造商:

说明:
钽质电容器-固体SMD 25V 33uF 2917 10% ESR=100mOhms

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KEMET
产品种类: 钽质电容器-固体SMD
RoHS: N
Reel
T495
33 uF
25 VDC
10 %
100 mOhms
2917
7343
D Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 125 C
SMD/SMT
Tantalum Surge Low ESR Capacitors
商标: KEMET
产品类型: Tantalum Capacitors
工厂包装数量: 500
子类别: Capacitors
单位重量: 446.840 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
KEMET is changing the marking of the T494 and T495 series in the
polarity band starting the 40th week of 2016 (date code
640).Details on product detail page.
.
Please contact a Mouser Technical Sales Representative for
further information.

此功能要求启用JavaScript。

合规代码
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

交通运输解决方案

KEMET交通运输解决方案提供汽车元件,设计采用更安全的故障机制,符合AEC-Q200和VW AUDI 80808等行业标准。这些解决方案在道路和KEMET实验室得到实践验证,可实现更安全、更高效、更智能。KEMET为汽车行业提供各种产品,这些运输解决方案经过实践验证,可在-50°C至+175°C恶劣温度范围内工作。

T495 Low ESR Tantalum Capacitors

KEMET T495 Low ESR MnO2 Tantalum Capacitors are surge robust surface-mount components designed for applications that require high surge current and high ripple current capability. The capacitors meet or exceed EIA standard 535BAAC and have a capacitance range from 0.1µF to 1000µF, voltage up to 50VDC, and an operating temperature range up to +125°C. These capacitors offer excellent capacitance stability, and improved resistance to high in-rush currents. The low ESR capacitors are classified as moisture sensitivity level (MSL) 1 under J STD 020. KEMET T495 Low ESR MnO2 Tantalum Capacitors are well suited for DC-DC converters, portable electronics, telecommunications, and control units.

MLCC替代品解决方案

市场最新消息暗示MLCC元件会长期短缺。这种短缺情况继续给各电子细分市场带来了巨大挑战。硬件团队正在积极寻求替代解决方案,以尽量降低这种短缺情况所造成的影响。他们发现KEMET的KOCAP钽聚合物电容器适合在特定应用中作为MLCC替代品。在某些情况下,KOCAP钽聚合物电容器甚至降低了整体解决方案成本。KOCAP钽聚合物电容器解决方案可满足以下要求:节省电路板空间、无压电噪声环境、电容高、性能稳定且使用寿命长和/或高度低。当应用电压低于50V、电容需求介于1µF至1mF、应用频率低于1MHz时,钽聚合物电容器优于其他电容器技术。由于通常无法通过一对一的方式用钽聚合物电容器代替陶瓷电容器,因此设计人员需要考虑以下原理图中概述的几个设计要求:

固体钽电容器

KEMET Electronics固体钽电容器是高可靠性的商用现货 (COTS) 电容器系列,具有非常低的ESR和高浪涌电流能力。这些表面贴装MnO2电容器涵盖众多应用,包括工业、汽车、国防和空间级选项。

汽车动力总成解决方案

KEMET Electronics汽车动力总成解决方案有助于为汽车的动力总成子系统提供智能分析。汽车动力总成系统要求元件可承受高达+200°C及以上的极端温度。汽车的动力总成子系统包括负责推进汽车的所有装置和系统。其中包括发动机、变速箱、能量回收系统、电动机以及所有相关的传感器和控制器。

供货情况

库存:
无库存
生产周期:
23 周 预计工厂生产时间。
最少: 500   倍数: 500
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按500的倍数订购)
¥21.7525 ¥10,876.25
¥18.6111 ¥93,055.50

类似产品