T499C336K006ATE1K8

KEMET
80-T499C336K6TE1K8
T499C336K006ATE1K8

制造商:

说明:
钽质电容器-固体SMD 6.3V 33uF 2312 10% ESR=1.8ohms

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KEMET
产品种类: 钽质电容器-固体SMD
RoHS:  
Reel
Cut Tape
MouseReel
T499
33 uF
6.3 VDC
10 %
1.8 Ohms
2412
6032
C Case
6 mm (0.236 in)
3.2 mm (0.126 in)
2.5 mm (0.098 in)
- 55 C
+ 175 C
AEC-Q200
SMD/SMT
Automotive Grade
商标: KEMET
损耗因数 DF: 6
漏泄电流: 2.1 uA
产品类型: Tantalum Capacitors
纹波电流: 247 mA
工厂包装数量: 500
子类别: Capacitors
单位重量: 224.480 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
KEMET is improving and enhancing their printing process for part
markings. The changes with clarify the T498 and T499 laser
marking, including the polarity indicator. The improvements will
result in sharper contrast which will improve the end customer_s
component identification process.

The effective date for laser marking change in the Matamoros
location is December 1st, 2014.
Please contact a Mouser Technical Sales Representative for
further information.

5-0914-3

合规代码
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MLCC替代品解决方案

市场最新消息暗示MLCC元件会长期短缺。这种短缺情况继续给各电子细分市场带来了巨大挑战。硬件团队正在积极寻求替代解决方案,以尽量降低这种短缺情况所造成的影响。他们发现KEMET的KOCAP钽聚合物电容器适合在特定应用中作为MLCC替代品。在某些情况下,KOCAP钽聚合物电容器甚至降低了整体解决方案成本。KOCAP钽聚合物电容器解决方案可满足以下要求:节省电路板空间、无压电噪声环境、电容高、性能稳定且使用寿命长和/或高度低。当应用电压低于50V、电容需求介于1µF至1mF、应用频率低于1MHz时,钽聚合物电容器优于其他电容器技术。由于通常无法通过一对一的方式用钽聚合物电容器代替陶瓷电容器,因此设计人员需要考虑以下原理图中概述的几个设计要求:

High-Temperature Capacitors

KEMET High-Temperature Capacitors provide capacitance solutions for applications up to 260°C and voltages up to 20kV. Product applications include harsh environments such as down-hole (oil exploration), automotive (under the hood), defense, and aerospace. KEMET's vast portfolio of high-temperature capacitors offers significant reliability and performance advantages when operating temperatures are greater than 125°C.

固体钽电容器

KEMET Electronics固体钽电容器是高可靠性的商用现货 (COTS) 电容器系列,具有非常低的ESR和高浪涌电流能力。这些表面贴装MnO2电容器涵盖众多应用,包括工业、汽车、国防和空间级选项。

T499 High Temperature SMT Tantalum Capacitors

KEMET T499 High-Temperature SMT Tantalum Capacitors feature solid-state structures capable of +125°C applications with a maximum temperature rating of +175°C. KEMET T499 SMT Capacitors include capacitance values of 0.15µF to 220µF with AEC-Q200 compliance, voltage ratings of 6V to 50V, 5 standard EIA case sizes with RoHS-compliant terminations, 100% surge current testing, and a self-healing mechanism.

供货情况

库存:
无库存
生产周期:
52 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥15.9669 ¥15.97
¥11.0062 ¥110.06
¥9.4242 ¥471.21
¥8.1925 ¥819.25
整卷卷轴(请按500的倍数订购)
¥6.3393 ¥3,169.65
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

类似产品