T520C227M2R5ATE045
图像仅供参考
请参阅产品规格
请参阅产品规格
80-T520C227M2R5ATE45
T520C227M2R5ATE045
制造商:
说明:
聚合物钽电容器 2.5V 220uF 2312 20% ESR=45mOhms
聚合物钽电容器 2.5V 220uF 2312 20% ESR=45mOhms
数据表
KSIM
Models
PCN
Product Catalogs
Specification Sheets
合规代码
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
原产地分类
- 原产国:
- 美国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用

中国
KEMET Suzhou Plant has evaluated and qualified the new black
epoxy material setting and will start the conversion from yellow
to black. This conversion allows KEMET to be consistent and
standardize with industry and minimize the future risk of
potential raw material cost escalation/availability related to
usage of yellow epoxy in specialized industries.
This change is planned for implementation to begin 1st week,
February 2014. Both yellow and black epoxy material will be
shipped until all finished goods inventory of yellow material is
depleted. No changes in the part number will be implemented.
Please contact a Mouser Technical Sales Representative for
further information.
5-0813-18