T525D157M010AHE025
图像仅供参考
请参阅产品规格
请参阅产品规格
80-T525D157M010AHE25
T525D157M010AHE025
制造商:
说明:
聚合物钽电容器 10volts 150uF 20% D CASE ESR=25
聚合物钽电容器 10volts 150uF 20% D CASE ESR=25
数据表
Models
PCN
Specification Sheets
合规代码
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 398
-
库存:
-
398 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
25 周 大于所示数量的预计工厂生产时间。
数量大于398的订购须受最低订购要求的限制。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥30.9394 | ¥30.94 | |
| ¥21.8316 | ¥218.32 | |
| ¥18.193 | ¥909.65 | |
| ¥17.1195 | ¥1,711.95 | |
| 整卷卷轴(请按500的倍数订购) | ||
| ¥15.142 | ¥7,571.00 | |

中国
KEMET Suzhou Plant has evaluated and qualified the new black
epoxy material setting and will start the conversion from yellow
to black. This conversion allows KEMET to be consistent and
standardize with industry and minimize the future risk of
potential raw material cost escalation/availability related to
usage of yellow epoxy in specialized industries.
This change is planned for implementation to begin 1st week,
February 2014. Both yellow and black epoxy material will be
shipped until all finished goods inventory of yellow material is
depleted. No changes in the part number will be implemented.
Please contact a Mouser Technical Sales Representative for
further information.
5-0813-18