SG73G2BTTD2261C

KOA Speer
660-SG73G2BTTD2261C
SG73G2BTTD2261C

制造商:

说明:
厚膜电阻器 - SMD ANTI-PULSE ULTRA PRECISION CHIP RESISTOR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KOA Speer
产品种类: 厚膜电阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
SG73G
2.26 kOhms
500 mW (1/2 W)
0.25 %
50 PPM / C
- 55 C
+ 155 C
200 V
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.6 mm (0.024 in)
Automotive Grade
Precision Resistors
商标: KOA Speer
安装风格: PCB Mount
产品类型: Thick Film Resistors
工厂包装数量: 5000
子类别: Resistors
技术: Thick Film
端接类型: SMD/SMT
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SG73G Precision Surge Thick Film Chip Resistors

KOA Speer SG73G Precision Surge Thick Film Chip Resistors feature a high pulse resistance and ultra-precision with tolerances of ±0.25% and ±0.5% and a Temperature Coefficient of Resistance (TCR) of ±50ppm/°C. SG73G resistors offer resistance values ranging from 10Ω to 1MΩ, power ratings from 0.2W to 0.5W, and case sizes of 0603, 0805, and 1206. KOA Speer SG73G resistors enable engineers to downsize circuits and reduce the number of components required for a design. SG73G provides an increased power rating compared to RK73 series general-purpose type chip resistors and pulse limiting power equivalent to the SG73P series. These resistors are AEC-Q200 qualified, ideal for automatic mounting, and suitable for reflow soldering. SG73G resistors are designed for surge and pulse protection and are ideal for transportation and industrial markets in applications such as automotive electronics, industrial devices, and power supplies.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按5000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥5.3788 ¥5.38
¥2.8815 ¥28.82
¥1.7176 ¥171.76
¥1.3447 ¥336.18
¥1.2204 ¥610.20
¥1.11644 ¥1,116.44
整卷卷轴(请按5000的倍数订购)
¥0.81021 ¥4,051.05
¥0.76049 ¥7,604.90
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

类似产品