SR732ARTTDR866F

KOA Speer
660-SR732ARTTDR866F
SR732ARTTDR866F

制造商:

说明:
电流检测电阻器 - SMD .866 ohms .5W 1% Anti-Sulfur AEC-Q200

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KOA Speer
产品种类: 电流检测电阻器 - SMD
Reel
Cut Tape
MouseReel
SR73-RT
866 mOhms
330 mW (1/3 W)
1 %
100 PPM / C
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.5 mm (0.02 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
应用: Current Sense
商标: KOA Speer
安装风格: PCB Mount
端子数量: 2 Terminal
产品: Current Sense Resistors
产品类型: Current Sense Resistors
工厂包装数量: 5000
子类别: Resistors
类型: Low Resistance Flat Chip Resistor
单位重量: 6.393 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533100000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SR73-RT Anti-Sulfur Flat Chip Resistors

KOA Speer SR73-RT Anti-Sulfur Flat Chip Resistors are current detecting resistors suitable for power supply and motor circuits. These resistors include a protective layer that acts as an anti-sulfur barrier and strengthens the electrode with a sulfur-resistant material. The SR73-RT resistors deliver low resistance values from 0.43Ω to 10Ω and are suitable for both flow and reflow soldering. These chip resistors are available in a range of sizes from 0603 to 1210 in ±1%, ±2%, and ±5% tolerances. The SR73-RT resistors are AEC-Q200 qualified and offer up to 0.6W power rating with a -55°C to +155°C operating temperature range. The KOA Speer SR73-RT Anti-Sulfur Flat Chip Resistors are ideal for use in outdoor applications, automotive electronics, and factory automation.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按5000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥4.9607 ¥4.96
¥3.7516 ¥37.52
¥2.8589 ¥71.47
¥1.582 ¥158.20
¥1.3334 ¥333.35
¥1.1413 ¥570.65
¥1.0509 ¥1,050.90
整卷卷轴(请按5000的倍数订购)
¥0.88479 ¥4,423.95
¥0.8023 ¥8,023.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

类似产品