PR100386

KUNBUS
182-PR100386
PR100386

制造商:

说明:
I/O 控制器 RevPi RO

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KUNBUS
产品种类: I/O 控制器
RoHS:  
Relay Module
No Output
DIN Rail Mount
111 mm x 23 mm x 96 mm
RevPi RO
Relay Output Module
商标: KUNBUS
IP 等级: IP20
封装: Blister Pack
产品类型: I/O Controllers
工厂包装数量: 7
子类别: Controllers
商标名: Revolution Pi
单位重量: 130 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RevPi Relay Output Module

KUNBUS Revolution Pi Relay Output Module (RevPi RO) controls and switches electrical circuits and is equipped with four potential-free normally open (NO) relays. The NO relays each have a maximum switching capacity of 5A at 230VAC or 30VDC, allowing the relay to be used in applications with a wide range of requirements. This RevPi RO module makes it easy to switch motors, valves, lighting systems, ventilation systems, and other devices on and off. It also allows the safe connection or disconnection of circuits in various industrial environments. This module integrates five LEDs, one of which indicates the operating status and the other four the relay status. KUNBUS RevPi RO Module is connected to the base module via the PiBridge interface and is compatible with all RevPi Core and RevPi Connect modules.

RevPi Expansion Modules

KUNBUS RevPi Expansion Modules extend the RevPi base modules and include digital and analog IO modules as well as fieldbus gateways. Utilizing these expansion modules from KUNBUS ensures that engineers can meet specific requirements and needs for almost any application.

库存量: 20

库存:
20
可立即发货
在途量:
91
预期 2026/10/30
生产周期:
11
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,600.0574 ¥1,600.06