03066C224MAT4A

KYOCERA AVX
581-03066C224MAT4A
03066C224MAT4A

制造商:

说明:
多层陶瓷电容器MLCC - SMD/SMT KGL15ZR70J224MM NEW GLOBAL PN 6.3V .22uF A 581-KGL15ZR70J224MM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KYOCERA AVX
产品种类: 多层陶瓷电容器MLCC - SMD/SMT
RoHS:  
220 nF
6.3 VDC
X7R
20 %
0306 (Reversed)
0816 (Reversed)
SMD/SMT
Standard
- 55 C
+ 125 C
0.81 mm (0.032 in)
1.6 mm (0.063 in)
0.61 mm (0.024 in)
Reverse Geometry Type MLCCs
LICC X7R
Reel
商标: KYOCERA AVX
类: Class 2
封装 / 箱体: 0306 (0816 metric)
产品类型: Ceramic Capacitors
工厂包装数量: 10000
子类别: Capacitors
类型: Low Inductance Capacitor, Reversed
零件号别名: KGL15ZR70J224MM
单位重量: 1.800 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AVX LGA Low Inductance Capacitors (LICCs) - EXPANSION

AVX has expanded the LGA (Land Grid Array) Low Inductance Capacitor family to include additional case sizes - 0306 and 0508.
Learn More

AVX 0805 LGA (Land Grid Array) Capacitors are the latest low inductance MLCC family developed by AVX. With a simplified layout of 2 large solder pads, compared to 8 small pads for IDCs, designers have the opportunity to reduce PCB or substrate contribution to system ESL by using multiple parallel vias in solder pads. In addition, an advanced FCT manufacturing process is used to create uniformly flat terminations on the capacitor that resist tombstoning. The AVX 0805 LGA Low Inductance Capacitors are ideal for semiconductor packages and board level device decoupling.
View all LGA Low Inductance Capacitors

LGA Low Inductance Capacitors

KYOCERA AVX Land Grid Array (LGA) Low Inductance Capacitors offer a simplified layout of two large solder pads, compared to eight small pads on Inter-Digitated Capacitors (IDCs). This reduces PCB, or substrate, contribution to the system ESL by using multiple parallel vias in solder pads. These capacitors feature uniformly flat terminations that resist tombstoning and are available in 0306, 0508, and 0805 packages. KYOCERA AVX LGA capacitors are ideal for semiconductor packages and board-level device decoupling.

电容器解决方案

KYOCERA AVX提供各种电容器解决方案,可依据密度、尺寸和可靠性要求设计定制解决方案。常见电容器类型包括铝电解、钽电解、陶瓷和薄膜。KYOCERA AVX陶瓷电容器通常用于直流-直流转换器,几乎可以在电动汽车 (EV) 的每个子系统中找到。

汽车安全电子产品解决方案

AVX汽车安全电子产品解决方案是符合严格设计限制要求的创新型产品。这些创新有助于解决通信、电磁干扰 (EMI) 和电源质量等方面的常见问题。AVX汽车安全电子产品解决方案涵盖10个类别:电池和系统电源、电池输入保护、时钟、诊断和监控、数字处理、内存、处理器电源、雷达收发器、射频电源和车辆接口。这些产品兼具高性能和高可靠性,同时能够耐受恶劣环境。

供货情况

库存:
无库存
生产周期:
18 周 预计工厂生产时间。
最少: 10000   倍数: 10000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按10000的倍数订购)
¥3.1188 ¥31,188.00

类似产品