06031C331K4Z2A
图像仅供参考
请参阅产品规格
请参阅产品规格
581-06031C331K4Z2A
06031C331K4Z2A
制造商:
说明:
多层陶瓷电容器MLCC - SMD/SMT 100V 330pF X7R 0603 10% Tol
多层陶瓷电容器MLCC - SMD/SMT 100V 330pF X7R 0603 10% Tol
合规代码
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
原产地分类
- 原产国:
- 萨尔瓦多
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 2,349
-
库存:
-
2,349 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
15 周 大于所示数量的预计工厂生产时间。

中国
In order to provide additional protective packaging, AVX is
introducing an additional bag pack. All required customer
identification features of the product will be on the secondary
packing. The AVX manufacturing label that is on the reel will
not have all the required customer information. The label with
customer identification features should be removed from
the outer bag and attached to the reel. Change effective for
product with date code 1046 or later.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-1012-53