06031U180FAT2A

KYOCERA AVX
581-06031U180FAT2A
06031U180FAT2A

制造商:

说明:
多层陶瓷电容器MLCC - SMD/SMT KGQ15ACG2A180FT NEW GLOBAL PN 100V 18pF A 581-KGQ15ACG2A180FT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KYOCERA AVX
产品种类: 多层陶瓷电容器MLCC - SMD/SMT
RoHS:  
18 pF
100 VDC
C0G (NP0)
1 %
0603
1608
SMD/SMT
Standard
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.81 mm (0.032 in)
0.91 mm (0.036 in)
RF Microwave / High Q Capacitors
Ulta Low
Reel
Cut Tape
MouseReel
商标: KYOCERA AVX
封装 / 箱体: 0603 (1608 metric)
产品类型: Ceramic Capacitors
工厂包装数量: 4000
子类别: Capacitors
类型: RF Capacitor C0G (NP0) Ceramic Low ESR
零件号别名: KGQ15ACG2A180FT
单位重量: 6.300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
原产地分类
原产国:
萨尔瓦多
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

电容器解决方案

KYOCERA AVX提供各种电容器解决方案,可依据密度、尺寸和可靠性要求设计定制解决方案。常见电容器类型包括铝电解、钽电解、陶瓷和薄膜。KYOCERA AVX陶瓷电容器通常用于直流-直流转换器,几乎可以在电动汽车 (EV) 的每个子系统中找到。

U系列多层陶瓷电容器

AVX U系列射频陶瓷电容器在VHF、UHF和微波频率下具有超低等效串联电阻 (ESR)。AXV U系列射频电容器具有严密公差以及C0G (NP0)特性和电压变化。U系列电容器采用0402、0603、0805和1210 EIA芯片尺寸。

0603 High Capacitance High Voltage MLCCs

KYOCERA AVX 0603 High Capacitance High Voltage MLCCs offer a high capacitance, high voltage MLCC product line in 0603 case size. Additional sizes are also available: 0201, 0306, 0402, and 0508. KYOCERA AVX offers a variety of dielectric series for the standard commercial-grade MLCCs: X5R, Y5V, C0G(NPO), X7R, and U series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. The Y5V capacitors are formulated for general-purpose use in a limited temperature range. The C0G(NPO) series offers one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.

Standard Commercial-Grade MLCCs

KYOCERA AVX Standard Commercial-Grade MLCCs are offered in a variety of dielectric series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. Y5V capacitors are formulated for general-purpose use in a limited temperature range. C0G(NPO) capacitors offer one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR for applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials. 

汽车安全电子产品解决方案

AVX汽车安全电子产品解决方案是符合严格设计限制要求的创新型产品。这些创新有助于解决通信、电磁干扰 (EMI) 和电源质量等方面的常见问题。AVX汽车安全电子产品解决方案涵盖10个类别:电池和系统电源、电池输入保护、时钟、诊断和监控、数字处理、内存、处理器电源、雷达收发器、射频电源和车辆接口。这些产品兼具高性能和高可靠性,同时能够耐受恶劣环境。

车用陶瓷电容器

KYOCERA AVX车用陶瓷电容器采用多种多层陶瓷电容器技术,符合或超过了AEC-Q200的要求。这些KYOCERA AVX电容器包括表面贴装和引线型MLCC以及表面贴装馈通滤波器。

库存量: 6,747

库存:
6,747 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按4000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥3.4691 ¥3.47
¥2.0792 ¥20.79
¥1.5142 ¥75.71
¥1.3447 ¥134.47
¥1.05881 ¥529.41
整卷卷轴(请按4000的倍数订购)
¥0.83507 ¥3,340.28
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩