08055C122KAT2A
图像仅供参考
请参阅产品规格
请参阅产品规格
581-08055C122K
08055C122KAT2A
制造商:
说明:
多层陶瓷电容器MLCC - SMD/SMT 50V 1200pF X7R 0805 10%
多层陶瓷电容器MLCC - SMD/SMT 50V 1200pF X7R 0805 10%
合规代码
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
原产地分类
- 原产国:
- 马来西亚
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 3,667
-
库存:
-
3,667可立即发货出现意外错误。请稍候重试。
-
在途量:
-
12,000预期 2026/12/30
-
生产周期:
-
12周 大于所示数量的预计工厂生产时间。

中国
AVX Ceramic Chip Capacitors
This part is packaged on tape and reel with 4000 pcs per
reel.
To simplify the ordering process, Mouser is discontinuing
the use of the "-TR" part numbers on this series.
Now you only need to use one part number to order both full
reels and cut tape quantities. Just leave off the "-TR"
suffix.
5-1102-24