18121C824KAT2A
图像仅供参考
请参阅产品规格
请参阅产品规格
581-18121C824KAT2A
18121C824KAT2A
制造商:
说明:
多层陶瓷电容器MLCC - SMD/SMT 100V .82uF X7R 1812 10% Tol A 581-18121C824KAT4A
多层陶瓷电容器MLCC - SMD/SMT 100V .82uF X7R 1812 10% Tol A 581-18121C824KAT4A
合规代码
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国台湾
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用

中国
In order to provide additional protective packaging, AVX is
introducing an additional bag pack. All required customer
identification features of the product will be on the secondary
packing. The AVX manufacturing label that is on the reel will
not have all the required customer information. The label with
customer identification features should be removed from
the outer bag and attached to the reel. Change effective for
product with date code 1046 or later.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-1012-53