18123D106KAT2A
图像仅供参考
请参阅产品规格
请参阅产品规格
581-18123D106K
18123D106KAT2A
制造商:
说明:
多层陶瓷电容器MLCC - SMD/SMT KGM43JR51E106KV NEW GLOBAL PN 25V 10uF X A 581-KGM43JR51E106KV
多层陶瓷电容器MLCC - SMD/SMT KGM43JR51E106KV NEW GLOBAL PN 25V 10uF X A 581-KGM43JR51E106KV
合规代码
- CNHTS:
- 8532241000
- TARIC:
- 8532240000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
原产地分类
- 原产国:
- 马来西亚
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 3,313
-
库存:
-
3,313可立即发货出现意外错误。请稍候重试。
-
在途量:
-
9,000预期 2026/11/29,000预期 2026/11/9
-
生产周期:
-
15周 大于所示数量的预计工厂生产时间。

中国
In order to provide additional protective packaging, AVX is
introducing an additional bag pack for this part. All required
customer identification features of the product will be on the
secondary packing, while the AVX manufacturing label will appear
on both the reel and the bag. Change effective for product with
date code 1046 or later.
Please contact a Mouser Technical Sales Representative for
further information.
5-0111-6