AQ11EM0R8BA7BE
图像仅供参考
请参阅产品规格
请参阅产品规格
581-AQ11EM0R8BA7BE
AQ11EM0R8BA7BE
制造商:
说明:
多层陶瓷电容器MLCC - SMD/SMT 150V .8pF .1pF Tol C0G +90+-20ppm/oC
多层陶瓷电容器MLCC - SMD/SMT 150V .8pF .1pF Tol C0G +90+-20ppm/oC
寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
合规代码
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
原产地分类
- 原产国:
- 美国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
不可用出现意外错误。请稍候重试。
-

中国
AVX and ATC are moving to a consolidated Group called RF Solutions. In
doing so we will no longer offer the same part under two different
numbers. All product should be purchased using the New Part Series
Name listed on the PCN on mouser.com. Orders to the previous part
series name will not be accepted after March 19th, 2021.
Please contact a Mouser Technical Service Representative for further
assistance.
5-0721-1