LD05YC105KAB2A
图像仅供参考
请参阅产品规格
请参阅产品规格
581-LD05YC105KAB2A
LD05YC105KAB2A
制造商:
说明:
多层陶瓷电容器MLCC - SMD/SMT 16V 1uF X7R 0805 10% Tol
多层陶瓷电容器MLCC - SMD/SMT 16V 1uF X7R 0805 10% Tol
合规代码
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
原产地分类
- 原产国:
- 英国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 1,036
-
库存:
-
1,036 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
24 周 大于所示数量的预计工厂生产时间。

中国
In order to provide additional protective packaging, AVX is
introducing an additional bag pack. All required customer
identification features of the product will be on the secondary
packing, while the AVX manufacturing label will appear on both
the reel and the bag. Change effective for product with date
code 1046 or later.
Please contact a Mouser Technical Sales Representative for
further information.
5-1210-7