LD063C225KAB2A
图像仅供参考
请参阅产品规格
请参阅产品规格
581-LD063C225KAB2A
LD063C225KAB2A
制造商:
说明:
多层陶瓷电容器MLCC - SMD/SMT 25V 2.2uF X7R 1206 10% Tol
多层陶瓷电容器MLCC - SMD/SMT 25V 2.2uF X7R 1206 10% Tol
合规代码
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
原产地分类
- 原产国:
- 萨尔瓦多
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
出现意外错误。请稍候重试。6,000 可于 5 天后发货
-
此产品免运费
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| 整卷卷轴(请按2000的倍数订购) | ||
| ¥6.6783 | ¥13,356.60 | |
| ¥6.4523 | ¥25,809.20 | |

中国
In order to provide additional protective packaging, AVX is
introducing an additional bag pack. All required customer
identification features of the product will be on the secondary
packing, while the AVX manufacturing label will appear on both
the reel and the bag. Change effective for product with date
code 1046 or later.
Please contact a Mouser Technical Sales Representative for
further information.
5-1210-7