LP0805A2590ASTR

KYOCERA AVX
581-LP0805A2590ASTR
LP0805A2590ASTR

制造商:

说明:
信号调节 LOW PASS FILTER SMD 2590MHz HARMONIC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
KYOCERA AVX
产品种类: 信号调节
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Signal Conditioning
Low Pass Filters
2.59 GHz
50 Ohms
SMD/SMT
0805 (2012 metric)
- 40 C
+ 85 C
LP
Reel
商标: KYOCERA AVX
介入损耗: 0.3 dB
安装: Board Mount
安装风格: Board Mount
工厂包装数量: 3000
子类别: Filters
类型: Low Pass
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
原产地分类
原产国:
以色列
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LP Thin-Film RF/Microwave Low Pass Filters

KYOCERA AVX LP Thin-Film RF/Microwave Low Pass Filters offer a wide range of custom array and filter solutions including everything from standard mil-spec arrays to custom filters. KYOCERA AVX LP Filters utilize a thin-film multilayer technology that provides a miniature part with excellent high-frequency performance and rugged construction for reliable automatic assembly.

Multilayer Organic (MLO) Products

KYOCERA AVX Multilayer Organic (MLO™) is a revolutionary technology based on a polymer organic high-density interconnect technology that utilizes thin and low-loss dielectrics to achieve excellent RF performance at high frequency. The MLO allows for the realization of high Q factor and low-profile surface mount components such as capacitors, inductors, diplexers, and filters in various case sizes and form factors. KYOCERA AVX Multilayer Organic Products deliver an alternative to LTCCs for dense, high-performance applications.

汽车用EV/HEV解决方案

KYOCERA AVX汽车用EV/HEV解决方案适合用于各种应用,包括电源转换、高级辅助驾驶系统 (ADAS)、照明、有源车身控制和动力传动系统。与传统汽车电子产品相比,这些EV/HEV电子产品在通信、电路保护和更高工作电压方面需要应对独特的设计挑战。

MLO™滤波器 - 低通LP和高通HF滤波器

AVX MLO™滤波器 - 低通LP和高通HF滤波器是高性能多层有机 (MLO) 滤波器,采用AVX获得专利的多层有机高密度互连技术,性能极高。这些滤波器通过在多层叠层中利用高介电常数和低损耗材料来实现各种高Q值无源印刷元件,例如电感器和电容器。MLO低通和高通滤波器支持多种频段和多种无线标准。这些MLO滤波器可提供各种栅格阵列 (LGA) 优势,例如出色的可焊性、低寄生效应、更好的散热性和固有的低高度。

射频滤波器

AVX射频滤波器具有500MHz至6000MHz频率范围和1W至15WCW额定功率。AVX采用薄膜和多层有机 (MLO®) 技术设计和制造低通、带通和高通滤波器。这些不同的滤波器采用小型封装,具有低插入损耗、急剧滚降、高带外抑制和高功率。AVX射频滤波器非常适合用于物联网 (IoT)、LTE和GPS应用。

LP0805 Harmonic Thin-Film Low Pass Filters

KYOCERA AVX LP0805 Harmonic Thin-Film Low Pass Filters are ITF (Integrated Thin-Film) SMD filters based on thin-film multilayer technology that provides a miniature part (case size 0805) with excellent high-frequency performance and rugged construction for reliable automatic assembly. These low-profile KYOCERA AVX filters are offered in a variety of frequency bands compatible with various types of high-frequency wireless systems. Features include a frequency range of 800MHz to 3.5GHz, a characteristic impedance of 50Ω, an operating/storage temperature range of -40°C to +85°C, and a 3W continuous power rating.

供货情况

库存: