MD011C561KAB

KYOCERA AVX
581-MD011C561KAB
MD011C561KAB

制造商:

说明:
多层陶瓷电容器MLCC - 含引线 100 VDC 560 pF X7R 1 0 % 0.325 in

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KYOCERA AVX
产品种类: 多层陶瓷电容器MLCC - 含引线
RoHS: N
MD01
Radial
560 pF
100 VDC
X7R
10 %
0.325 in
Molded
- 55 C
+ 125 C
General Type MLCCs
6.6 mm
3.43 mm
Tube
商标: KYOCERA AVX
产品类型: Ceramic Capacitors
工厂包装数量: 200
子类别: Capacitors
商标名: DIPGuard
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MD Two-Pin DIP/DIPGuard® Capacitors

KYOCERA AVX MD Two-Pin DIP/DIPGuard® Capacitors features multilayer ceramic leaded capacitors with the molded radial configuration and the two-pin DIPGuard option. These devices have the same footprint as standard DIP components while offering a lower profile to enhance airflow across the capacitor and flat leads for reduced inductance. The MD capacitors provide superior reliability and are an ideal choice for a decoupling capacitor. Auto insertable with standard DIP insertion equipment, the MD multilayer ceramic leaded capacitors are available with 0.325mm lead spacing, capacitance values from 0.47uF to 1uF, and tolerances ranging from 10% to 20%. The epoxy molding of these KYOCERA AVX capacitors provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

电容器解决方案

KYOCERA AVX提供各种电容器解决方案,可依据密度、尺寸和可靠性要求设计定制解决方案。常见电容器类型包括铝电解、钽电解、陶瓷和薄膜。KYOCERA AVX陶瓷电容器通常用于直流-直流转换器,几乎可以在电动汽车 (EV) 的每个子系统中找到。

供货情况

库存:
无库存
生产周期:
20 周 预计工厂生产时间。
最少: 400   倍数: 200
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥35.3464 ¥14,138.56
¥34.7362 ¥20,841.72
¥33.1768 ¥66,353.60
5,000 报价

类似产品