SQCAVM680JATME
图像仅供参考
请参阅产品规格
请参阅产品规格
581-SQCAVM680JATME
SQCAVM680JATME
制造商:
说明:
基于硅的射频电容器/薄膜电容器 250V 68pF 5% 505
基于硅的射频电容器/薄膜电容器 250V 68pF 5% 505
寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
合规代码
- CNHTS:
- 8532241000
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- TARIC:
- 8532290000
- BRHTS:
- 85322410
- ECCN:
- EAR99
原产地分类
- 原产国:
- 不可用
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
不可用出现意外错误。请稍候重试。
-

中国
AVX and ATC are moving to a consolidated Group called RF Solutions. In
doing so we will no longer offer the same part under two different
numbers. All product should be purchased using the New Part Series
Name listed on the PCN on mouser.com. Orders to the previous part
series name will not be accepted after March 19th, 2021.
Please contact a Mouser Technical Service Representative for further
assistance.
5-0721-1