SR152A270KAR
图像仅供参考
请参阅产品规格
请参阅产品规格
581-SR152A270KAR
SR152A270KAR
制造商:
说明:
多层陶瓷电容器MLCC - 含引线 200V 27 pF C0G(NP0) 10 % 2.54 mm
多层陶瓷电容器MLCC - 含引线 200V 27 pF C0G(NP0) 10 % 2.54 mm
合规代码
- CNHTS:
- 8532249000
- CAHTS:
- 8532240090
- USHTS:
- 8532240060
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322490
- ECCN:
- EAR99
原产地分类
- 原产国:
- 萨尔瓦多
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
-
生产周期:
-
11 周 预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥6.4523 | ¥6.45 | |
| ¥4.3618 | ¥43.62 | |
| ¥2.9719 | ¥297.19 | |
| ¥2.4295 | ¥1,214.75 | |
| ¥2.1809 | ¥2,180.90 | |
| ¥1.6498 | ¥3,299.60 | |
| ¥1.6159 | ¥8,079.50 | |
| ¥1.5933 | ¥15,933.00 |

中国
With the growing demand for green product solutions to meet
today's commercial environment, AVX is eager to announce
that effective January 1, 2009, all products in the SR
series will be RoHS compliant. This means all SR-series
part numbers with a Date Code of '901'(first week of 2009)
or greater will have a 100% tin finish on the lead
configuration.
5-0209-12