SR211C682MARTR1
图像仅供参考
请参阅产品规格
请参阅产品规格
581-SR211C682MARTR1
SR211C682MARTR1
制造商:
说明:
多层陶瓷电容器MLCC - 含引线 100V 6800 pF X7R 20% RoHS Long Leads
多层陶瓷电容器MLCC - 含引线 100V 6800 pF X7R 20% RoHS Long Leads
合规代码
- CNHTS:
- 8532249000
- CAHTS:
- 8532240090
- USHTS:
- 8532240060
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322490
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国台湾
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用

中国
With the growing demand for green product solutions to meet
today's commercial environment, AVX is eager to announce
that effective January 1, 2009, all products in the SR
series will be RoHS compliant. This means all SR-series
part numbers with a Date Code of '901'(first week of 2009)
or greater will have a 100% tin finish on the lead
configuration.
5-0209-12