SR215E334MAATR1
图像仅供参考
请参阅产品规格
请参阅产品规格
581-SR215E334MAATR1
SR215E334MAATR1
制造商:
说明:
多层陶瓷电容器MLCC - 含引线 50V 0.33uF Z5U Long Leads 1"min 20% E 581-SR215E334MARTR1
多层陶瓷电容器MLCC - 含引线 50V 0.33uF Z5U Long Leads 1"min 20% E 581-SR215E334MARTR1
寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
合规代码
- CNHTS:
- 8532249000
- CAHTS:
- 8532240090
- USHTS:
- 8532240060
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322490
- ECCN:
- EAR99
原产地分类
- 原产国:
- 萨尔瓦多
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 8,240
-
库存:
-
8,240 可立即发货出现意外错误。请稍候重试。
数量大于8240的订购须受最低订购要求的限制。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥3.3109 | ¥3.31 | |
| ¥1.4577 | ¥14.58 | |
| ¥1.2995 | ¥129.95 | |
| ¥1.03395 | ¥516.98 | |
| ¥0.95146 | ¥951.46 | |
| 整卷卷轴(请按3000的倍数订购) | ||
| ¥0.81925 | ¥2,457.75 | |
| ¥0.79439 | ¥4,766.34 | |
| 9,000 | 报价 | |

中国
With the growing demand for green product solutions to meet
today's commercial environment, AVX is eager to announce
that effective January 1, 2009, all products in the SR
series will be RoHS compliant. This means all SR-series
part numbers with a Date Code of '901'(first week of 2009)
or greater will have a 100% tin finish on the lead
configuration.
5-0209-12