TAJA105M020SNJ
图像仅供参考
请参阅产品规格
请参阅产品规格
581-TAJA105M020SNJ
TAJA105M020SNJ
制造商:
说明:
钽质电容器-固体SMD 20V 1uF 20%
钽质电容器-固体SMD 20V 1uF 20%
合规代码
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
原产地分类
- 原产国:
- 捷克共和国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
-
生产周期:
-
21 周 预计工厂生产时间。
此产品免运费
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| 整卷卷轴(请按8000的倍数订购) | ||
| ¥0.99214 | ¥7,937.12 | |
| ¥0.95937 | ¥23,024.88 | |

中国
TAJ Tantalum Standard Suffix Change to NJ
As a result of feedback from our customers and an attempt
to unify product part numbers globally, AVX is intending to
revise the standard TAJ series part number (PN) to include
the *NJ ending as the last suffix letters.
The Part Number (PN) structure for standard product
Example: TAJD107M010R will be TAJD107M010RNJ
The new PN structure maintains the first suffix letter and
adds the two additional characters NJ to the suffix. The
older PN structure and the new PN structure refer to the
same product so there is no change in form, fit or
function.
The new NJ suffix part number will be mandatory for all new
specification builds and replaces the old part number. The
old part number structure will be maintained for already
running projects only.
AVX catalog, datasheets and other reference materials will
be updated within six months of this announcement (May 09).
5-0109-23