TAP105M050GSB
图像仅供参考
请参阅产品规格
请参阅产品规格
581-TAP105M050GSB
TAP105M050GSB
制造商:
说明:
钽质电容器-固体铅 50V 1uF 20% ESR=8 Oh m
钽质电容器-固体铅 50V 1uF 20% ESR=8 Oh m
合规代码
- CNHTS:
- 8532219000
- CAHTS:
- 8532210090
- USHTS:
- 8532210040
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322190
- ECCN:
- EAR99
原产地分类
- 原产国:
- 萨尔瓦多
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
-
生产周期:
-
17 周 预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥7.5258 | ¥7.53 | |
| ¥5.0285 | ¥50.29 | |
| ¥3.6273 | ¥362.73 | |
| ¥2.9945 | ¥1,497.25 | |
| ¥2.5199 | ¥2,519.90 | |
| ¥2.4521 | ¥12,260.50 | |
| ¥2.4069 | ¥24,069.00 | |
| ¥2.3617 | ¥59,042.50 |

中国
Effective August 1st, 2018. The TAP product that call to
wireform G will be increased in the dimension H (from seating
plane to top of capacitor) in 1.1mm. This change does not have
effect on electrical and mechanical performance. During
transition, it may be possible to have both configurations. For
additional assistance, please review PCN or contact your local
Mouser Technical Sales Representative.
Please contact a Mouser Technical Sales Representative for
further information.
5-0918-5