VC080512A250DP
图像仅供参考
请参阅产品规格
请参阅产品规格
581-VC080512A250DP
VC080512A250DP
制造商:
说明:
压敏电阻 8.5VAC 12VDC 0.1J 52 5pF 16 V 27V
压敏电阻 8.5VAC 12VDC 0.1J 52 5pF 16 V 27V
合规代码
- CNHTS:
- 8533400000
- TARIC:
- 8533401000
- CAHTS:
- 8533400000
- USHTS:
- 8533404000
- JPHTS:
- 853340000
- KRHTS:
- 8533403000
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 8,396
-
库存:
-
8,396可立即发货出现意外错误。请稍候重试。
-
在途量:
-
8,000预期 2026/12/2311,000预期 2026/12/31
-
生产周期:
-
13周 大于所示数量的预计工厂生产时间。

中国
AVX has introduced an automotive series for TransGuard
products. A new series name has been assigned that will
differentiate automotive grade from commercial products,
VCAS. This is a paperwork change as there is no change to
the current process, materials, manufacture location, etc.
Going forward, the VC series will be classified as
commercial and VCAS as automotive grade. The VCAS will
maintain the current design. There is no change to form,
fit, function, or manufacturing location resulting from
this change.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0811-5