VC12LC18A500DP

KYOCERA AVX
581-VC12LC18A500DP
VC12LC18A500DP

制造商:

说明:
压敏电阻 14VAC 18VDC 0.1J 200 pF 25.5 V 50V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KYOCERA AVX
产品种类: 压敏电阻
RoHS:  
VC-LC
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
14 VAC
18 VDC
25.5 V
50 V
30 uA
100 mJ
200 pF
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
商标: KYOCERA AVX
电流额定值: 30 A
高度: 1.02 mm
长度: 3.2 mm
产品类型: Varistors
工厂包装数量: 1000
子类别: Varistors
商标名: StaticGuard
类型: Multilayer Ceramic Transient Voltage Suppressors
宽度: 1.6 mm
单位重量: 91 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
AVX has introduced an automotive series for TransGuard
products. A new series name has been assigned that will
differentiate automotive grade from commercial products,
VCAS. This is a paperwork change as there is no change to
the current process, materials, manufacture location, etc.
Going forward, the VC series will be classified as
commercial and VCAS as automotive grade. The VCAS will
maintain the current design. There is no change to form,
fit, function, or manufacturing location resulting from
this change.

Please contact a Mouser Technical Sales Representative for
further assistance.


5-0811-5

此功能要求启用JavaScript。

合规代码
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
BRHTS:
85334012
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

汽车安全电子产品解决方案

AVX汽车安全电子产品解决方案是符合严格设计限制要求的创新型产品。这些创新有助于解决通信、电磁干扰 (EMI) 和电源质量等方面的常见问题。AVX汽车安全电子产品解决方案涵盖10个类别:电池和系统电源、电池输入保护、时钟、诊断和监控、数字处理、内存、处理器电源、雷达收发器、射频电源和车辆接口。这些产品兼具高性能和高可靠性,同时能够耐受恶劣环境。

商用TVS+通用系列压敏电阻器

KYOCERA AVX商用TVS +通用系列压敏电阻器非常适合用于专业、工业和商业应用中的电路保护。该压敏电阻器提供各种高可靠性元件,包括用于高速数据线路/射频电路的低电容压敏电阻器,以及高能量、高温和恶劣环境压敏电阻器。

StaticGuard MLV Transient Voltage Suppressors

KYOCERA AVX StaticGuard MLV Transient Voltage Suppressors are a low capacitance version of TransGuard® Varistors and are ideal for any high-speed data transmission application requiring lower capacitance. This includes general electrostatic discharge (ESD) protection for CMOS, Bi-Polar, and SiGe-based systems. The KYOCERA AVX StaticGuard automotive series can also be used in CAN and LIN bus communication lines. These compact suppressors offer an axial or SMT/SMD package, ≤18VDC working voltage, and -55°C to +125°C operating temperature with no derating.

TransGuard®多层压敏电阻器

Kyocera AVX TransGuard®多层压敏电阻器提供多种可靠的SMT元器件,用于双向过压保护,在关断状态下具有EMI/RFI衰减优势,适用于专业、工业和商业应用。TransGuard MLV是基于氧化锌 (ZnO) 的陶瓷半导体器件,具有类似于背靠背齐纳二极管的非线性电压-电流特性(双向)。这些KYOCERA AVX MLV还具有更强的电流和能量处理能力、非常快的开启时间、多次冲击能力,以及关断状态下的EMI/RFI衰减等额外优势。                        

库存量: 2,043

库存:
2,043 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥3.7177 ¥3.72
¥2.3391 ¥23.39
¥1.8871 ¥188.71
¥1.7967 ¥898.35
整卷卷轴(请按1000的倍数订购)
¥1.7176 ¥1,717.60
¥1.6272 ¥3,254.40
¥1.5594 ¥7,797.00
¥1.5481 ¥15,481.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩