VCAS04AG183R0YATWA

KYOCERA AVX
581-VCAS04AG183R0Y
VCAS04AG183R0YATWA

制造商:

说明:
压敏电阻 14VAC 18VDC 0.1J 3pF 27.5 V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KYOCERA AVX
产品种类: 压敏电阻
RoHS:  
VCAS
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
14 VAC
18 VDC
27.5 V
67 V
120 A
100 mJ
3 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
商标: KYOCERA AVX
高度: 0.6 mm
长度: 1 mm
产品类型: Varistors
工厂包装数量: 10000
子类别: Varistors
商标名: AntennaGuard
类型: Automotive Antenna Guard
宽度: 0.5 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8533400000
CAHTS:
8536309090
USHTS:
8533404000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TransGuard®多层压敏电阻器

Kyocera AVX TransGuard®多层压敏电阻器提供多种可靠的SMT元器件,用于双向过压保护,在关断状态下具有EMI/RFI衰减优势,适用于专业、工业和商业应用。TransGuard MLV是基于氧化锌 (ZnO) 的陶瓷半导体器件,具有类似于背靠背齐纳二极管的非线性电压-电流特性(双向)。这些KYOCERA AVX MLV还具有更强的电流和能量处理能力、非常快的开启时间、多次冲击能力,以及关断状态下的EMI/RFI衰减等额外优势。                        

AEC-Q200车用压敏电阻

KYOCERA AVX AEC-Q200车用压敏电阻非常适合用于汽车应用中的电路保护。KYOCERA AVX提供各种高度可靠的符合AEC-Q200标准的元件,其中包括用于高速数据线路/射频电路的低电容压敏电阻以及高能量、高温和恶劣环境用压敏电阻。KYOCERA AVX车用压敏电阻为负载突降、快速启动和ESD等汽车相关瞬变提供可靠保护,以保护汽车应用中越来越多的电子系统。

AntennaGuard Varistors

KYOCERA AVX AntennaGuard Varistors are a single-chip option for low capacitance varistors and feature small TVS components, standard EIA chip sizes, and fast response time to ESD strikes. The 0402/0603 size is available in capacitance values of ≤3pF and ≤12pF. Applications include laser drivers and ESD protection for RF amplifiers. The AntennaGuard/SPV varistors are offered in a low profile 0402 case size with ultra-low capacitance ESD protection, high reliability, low insertion loss, and bidirectional protection. Applications for KYOCERA AVX AntennaGuard Varistors include antennas, optics, HDMI, and RF circuits.

AVX Automotive AntennaGuard Varistors-EXPANSION

AVX has expanded its AntennaGuard Varistor product line to include the Automotive AntennaGuard Varistors. The Automotive AntennaGuard Varistor series from AVX offers AEC-Q200 qualification, ultra-low capacitance and leakage current, 25kV ESD rating, and high reliability with FIT rate of 0.2. The Automotive AntennaGuard Varistor Series is an ultra-low capacitance version of the TransGuard and is designed for use in RF and other capacitive sensitive circuits.

AVX offers Antennaguard Varistors, a single chip option for low capacitance varistors. AVX Antennaguard 0402/0603 features small TVS component, standard EIA chip sizes and fastest response time to ESD strikes. Antennaguard 0402/0603 is available in two cap values: ≤3 and ≤12pF. Applications include laser drivers and ESD protection for RF amplifiers.
View all AntennaGuard Varistors

汽车安全电子产品解决方案

AVX汽车安全电子产品解决方案是符合严格设计限制要求的创新型产品。这些创新有助于解决通信、电磁干扰 (EMI) 和电源质量等方面的常见问题。AVX汽车安全电子产品解决方案涵盖10个类别:电池和系统电源、电池输入保护、时钟、诊断和监控、数字处理、内存、处理器电源、雷达收发器、射频电源和车辆接口。这些产品兼具高性能和高可靠性,同时能够耐受恶劣环境。

汽车用EV/HEV解决方案

KYOCERA AVX汽车用EV/HEV解决方案适合用于各种应用,包括电源转换、高级辅助驾驶系统 (ADAS)、照明、有源车身控制和动力传动系统。与传统汽车电子产品相比,这些EV/HEV电子产品在通信、电路保护和更高工作电压方面需要应对独特的设计挑战。

车用耐高温压敏电阻

KYOCERA AVX车用耐高温压敏电阻提供双向保护,并符合AEC-Q200标准。这些VTA多层压敏电阻支持设计人员将电路保护和EMI/RFI衰减功能集成到一个高可靠性器件中。VTA系列经过测试、认证,可在最高+175℃的温度下正常工作,在规定的温度范围内不需要降额。该系列提供采用FLEXITERM®技术的压敏电阻,可实现高达5mm的弯曲而没有内部裂纹。VGAH系列可耐受+150°C的最高温度,相比VT系列尺寸更大。这些VGAH压敏电阻采用玻璃封装,具有更强的恶劣环境耐受能力。

供货情况

库存:
无库存
生产周期:
15 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按10000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥0.90965 ¥0.91
¥0.42149 ¥4.21
¥0.32205 ¥32.21
¥0.29832 ¥149.16
¥0.28137 ¥281.37
¥0.26442 ¥661.05
¥0.25651 ¥1,282.55
整卷卷轴(请按10000的倍数订购)
¥0.23956 ¥2,395.60
¥0.23165 ¥4,633.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

类似产品