W3A43C103K4Z2A
图像仅供参考
请参阅产品规格
请参阅产品规格
581-W3A43C103K4Z2A
W3A43C103K4Z2A
制造商:
说明:
电容器阵列与网络 25V 0.01uF 10% 0612 X7R 4CAPS
电容器阵列与网络 25V 0.01uF 10% 0612 X7R 4CAPS
合规代码
- CAHTS:
- 8534000099
- USHTS:
- 8532240020
- TARIC:
- 8532240000
- ECCN:
- EAR99
原产地分类
- 原产国:
- 英国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用

中国
In order to provide additional protective packaging, AVX is
introducing an additional bag pack. All required customer
identification features of the product will be on the secondary
packing. The AVX manufacturing label that is on the reel will
not have all the required customer information. The label with
customer identification features should be removed from
the outer bag and attached to the reel. Change effective for
product with date code 1046 or later.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-1012-53