2260B-80-27

Keithley Instruments, Inc.
795-2260B-80-27
2260B-80-27

制造商:

说明:
电源 - 台式 Programmable DC Power Supply 80V 27A 720W

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Keithley Instruments, Inc.
产品种类: 电源 - 台式
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
DC Power Supplies
85 VAC to 265 VAC
1 Output
0 VDC to 80 VDC
0 A to 27 A
720 W
LED
商标: Keithley Instruments, Inc.
电缆类型: North American Power Cord Included
高度: 4.88 in
长度: 1.148 ft
产品类型: Bench Top Power Supplies
系列: 2260B
工厂包装数量: 1
子类别: Power Supplies
宽度: 2.8 in
单位重量: 5 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
9030390000
USHTS:
9030390100
JPHTS:
903039000
TARIC:
9030390000
MXHTS:
9030390100
ECCN:
3A992
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

2260B Multi-Range Switching DC Power Supply

Keithley 2260B Programmable DC Power Supplies combine a wide range of output voltages and current with multiple interface choices. The series includes 360W, 720W, and 1080W versions with voltages up to 800V and currents up to 108A. The 360W models can output current of 36A, 13.5A, 4.5A, or 1.44A. The 720W models can output 72A, 27A, 9A, or 2.88A. The 1080W models can output 108A, 40.5A, 13.5A, or 4.32A. Keithley 2260B power supplies have programmable rise time (or slew rate) control to prevent potentially dangerous inrush currents from flowing into loads that have low resistance when power is initially supplied. Either voltage or current rise time can be controlled. The series is ideal for use in a wide range of applications, including research and design, quality control, and production test.
Learn More

供货情况

库存: