1147B

Keysight
372-1147B
1147B

制造商:

说明:
测试探头 Current Probe - 50 MHz/15A AC/DC

产品属性 属性值 选择属性
Keysight
产品种类: 测试探头
RoHS:  
Current Probe
Current Probe
50 MHz
15 A
商标: Keysight
产品: Current Probes
产品类型: Test Probes
工厂包装数量: 1
子类别: Test Leads, Banana Plugs, Alligator Clips & Test Probes
商标名: InfiniiVision
单位重量: 1 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9030900090
USHTS:
9030908961
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Current Probes

Keysight Technologies Current Probes offer accurate and reliable solutions for measuring DC and AC currents. Keysight clamp-on current probes feature hybrid technology to measure AC and DC and offer up to 150MHz bandwidth and 500Arms current measurement range. High-sensitivity current probes from Keysight measure AC-DC currents as low as 50μA and are ideal for capturing and analyzing low-level current flow in the device under test (DUT). Rogowski coil current probes feature an easy-to-use clip-around coil that enables current measurement in confined spaces.

库存量: 12

库存:
12 可立即发货
生产周期:
7 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥38,196.4295 ¥38,196.43