33502A/903

372-33502A-USWW
33502A/903

制造商:

说明:
函数发生器与合成器 HV Amplifier 2-CH 100-240V,US Pwr Cord

寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Keysight
产品种类: 函数发生器与合成器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
100 kHz
No
North American Power Cord Included
AC电源电压: 100 VAC to 240 VAC
商标: Keysight
高度: 103.8 mm
长度: 303.2 mm
产品类型: Function Generators & Synthesizers
系列: 33502A
工厂包装数量: 1
子类别: Test Equipment
宽度: 261.2 mm
零件号别名: 33502A
单位重量: 3.103 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709200
USHTS:
8543709810
ECCN:
3A992.a
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

33502A 2-Channel Isolated Amplifier

Keysight Technologies 33502A Isolated Amplifier is a dual-channel, high voltage output amplifier with an isolated analog front end with up to 50VPP (±25V) output voltage range. It also features a low-distortion amplifier with less than 0.01% at 10kHz and 40VPP. The 33502A allows the user to independently configure the input coupling (AC/DC) and input impedance (50Ω/1MΩ) to match the circuit. The input path can be switched from amplified to direct (unamplified) without removing or connecting cables. Keysight 33502A Isolated Amplifier is built with LAN (LXI Class-C compliant) and USB interfaces for the computer I/O connectivity. The unit provides both a programmable interface and a softkey-driven front panel for flexibility in configuring. The 33502A is compatible with existing Keysight function/arbitrary waveform generators and can also be used to amplify signals from non-Keysight function waveform generators.

供货情况

库存: