B2902B

372-B2902B
B2902B

制造商:

说明:
源测量单元—SMU Precision Source/Measure Unit, 2ch, 100fA resolution, 210V, 3A DC/10.5A pulse

寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Keysight
产品种类: 源测量单元—SMU
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
210 V
10 nF to 50 uF
0.015 %
AC电源电压: 90 V to 264 V
商标: Keysight
电缆类型: USB
电流额定值: 3 A
高度 – 毫米: 180 mm
长度 – 毫米: 480 mm
产品: Source Measure Units
产品类型: Source Measure Units - SMUs
系列: B2900B
工厂包装数量: 1
子类别: Test Equipment
类型: Precision Source / Measure Unit
宽度 – 毫米: 260 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9030390100
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

B2900B/B2900BL Precision Source/Measure Units

Keysight B2900B/B2900BL Precision Source/Measure Units (SMUs) are compact and cost-effective benchtop SMUs with the capacity to source and measure both voltage and current. The B2900B/B2900BL units feature a maximum voltage of ±210V, a maximum current of ±3A DC, and ±10.5A pulsed sourcing capabilities. These capabilities make the devices ideal for a wide variety of IV (current versus voltage) measurement tasks that require both high resolution and accuracy. With a precision minimum of 10fA/100nV sourcing and measuring resolution, a color LCD graphical user interface (GUI) and several task-based viewing modes will improve your productivity for test, debug, and characterization. The Keysight SMUs offer superior measurement throughput and support conventional SMU SCPI commands for easy test code migration. These features improve efficiency and lower the cost of ownership when integrating the SMUs into systems for production testing.

供货情况

库存: