B2962B

372-B2962B
B2962B

制造商:

说明:
源测量单元—SMU 6.5 Digit Low Noise Power Source, 32W, 210V, 3A, 2ch

寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Keysight
产品种类: 源测量单元—SMU
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
10 nF to 50 uF
0.015 %
Source Measure Units
6.5 Digit Low Noise Power Source
AC电源电压: 90 V to 264 V
商标: Keysight
电流额定值: 3 A
高度: 180 mm
长度: 480 mm
产品类型: Source Measure Units - SMUs
系列: B2962B
工厂包装数量: 1
子类别: Test Equipment
电压额定值: 210 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9030390100
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

B296xB 6.5 Digit Low Noise Power Source

Keysight B296xB 6.5 Digit Low Noise Power Source is a bench-top power supply/source with revolutionary capabilities and functions not previously available. Unique features include bipolar current sourcing and sinking, programmable output resistance, and a time-domain waveform viewer supported in the graphical user interface (GUI). The B296xB can be controlled remotely using Keysight PC-based BenchVue, Quick I/V Measurement Software, or through any LXI-compliant web browser. These capabilities simplify the task of incorporating measurement data and graphs into reports and presentations. The Keysight B296xB 6.5 Digit Low Noise Power Source offers performance and functionality encompassing a broad range of test applications.

供货情况

库存: