DAQ970A/C13SPWR-903

Keysight
372-DAQ970A-USWW
DAQ970A/C13SPWR-903

制造商:

说明:
数据记录与采集 DAQ970A Data Acquisition System. US Pwr Cords. BenchVue BV0006B SW license included

产品属性 属性值 选择属性
Keysight
产品种类: 数据记录与采集
RoHS:  
Data Logger
Datalogging
Combined
Graphic
Terminal
USB
20 Channel
商标: Keysight
描述/功能: North American Power Cord Included
产品类型: Dataloggers
系列: DAQ970A
工厂包装数量: 1
子类别: Test Equipment
零件号别名: DAQ970A
单位重量: 4.2 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9030840000
USHTS:
9030840000
JPHTS:
903084000
KRHTS:
9030840000
TARIC:
9030840000
MXHTS:
9030840100
ECCN:
3A992.a
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DAQ970A Data Acquisition System

Keysight Technologies DAQ970A Data Acquisition System combines precision measurement capability with flexible signal connections for production and development test systems. The DAQ970A system is an addition to the existing 34970A and 34972A models and features modules that improve switching speeds and accuracy. The back of the unit features three module slots that can accept any combination of data acquisition or switching modules. Keysight DAQ970A Data Acquisition System is 3497XA compatible and can measure low current and high resistance ranges. 

库存量: 40

库存:
40
可立即发货
在途量:
267
15
待发货
106
预期 2026/11/25
146
预期 2027/1/6
生产周期:
15
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥26,114.6842 ¥26,114.68