DSOX3054G/C13APWR-903

Keysight
372-DSOX3054G-USWW
DSOX3054G/C13APWR-903

制造商:

说明:
台式示波器 InfiniiVision Oscilloscope, 4-channel, 500MHz, w/ Wavegen

产品属性 属性值 选择属性
Keysight
产品种类: 台式示波器
RoHS:  
4 Channel
500 MHz
5 GSa/s
Color WVGA
100 V to 240 V
Mixed Signal Oscilloscope
US Cord Included
商标: Keysight
接口类型: I2C, SPI, UART
产品类型: Oscilloscopes
系列: 3000G
工厂包装数量: 1
子类别: Test Equipment
零件号别名: DSOX3054G
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
TARIC:
9030200000
MXHTS:
9030200200
ECCN:
3A992.g
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

InfiniiVision 3000G X-Series Oscilloscopes

Keysight Technologies InfiniiVision 3000G X-Series Oscilloscopes are high-performance oscilloscopes with various integrated analog and digital measuring tools. These oscilloscopes feature bandwidth configurations from 100MHz to 1GHz, analog configurations from 2 to 4 inputs, and an optional 16-input digital logic analyzer. Other notable measuring tools include an arbitrary waveform generator, serial protocol analyzer, digital voltmeter, frequency response analyzer, and decoding for various common serial buses such as I2C, SPI, I2S, and USB-PD. Keysight Technologies InfiniiVision 3000G X-Series Oscilloscopes feature an 8.5" capacitive touch screen, VGA video output, and LAN network connectivity.

供货情况

库存:
无库存
生产周期:
6 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥167,146.9558 ¥167,146.96