E36102B/0E3/902

Keysight
372-E36102B-EU
E36102B/0E3/902

制造商:

说明:
电源 - 台式 DC pwr supply, single-output, 6 V, 5 A, 30 W. EU Pwr Cord. BenchVue BV0003B SW license included

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Keysight
产品种类: 电源 - 台式
RoHS:  
DC Power Supplies
Programmable
115 VAC
1 Output
6 VDC
5 A
30 W
LED
商标: Keysight
电缆类型: EU Power Cord Included
高度: 365 mm
长度: 106 mm
最大工作温度: + 40 C
最小工作温度: 0 C
产品类型: Bench Top Power Supplies
系列: E36100
工厂包装数量: 1
子类别: Power Supplies
宽度: 102 mm
零件号别名: E36102B
单位重量: 3.674 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

E36300 Triple-Output Power Supplies - Europe

Keysight Technologies E36300 Triple-Output Power Supplies (European version) combine convenient benchtop capabilities with flexible system features in a compact intuitive package. These power supplies offer clean reliable power through excellent 0.01% line / load regulation, excellent programming / readback accuracy, and low output ripple and noise. The series delivers the performance of system power supplies in three cost-effective models. These units feature low acoustic noise, auto series / parallel connections, and three independent power supplies in one box. The 4.3" LCD color display shows the voltage and current of all three channels at the same time. These three channels are color-coded to simplify manual setup.

Benchtop Power Supplies

Keysight Technologies offers a broad selection of both bench-friendly and system-ready instruments to meet challenges from basic to complex with a wealth of available capabilities. These power supplies allow users to test confidently with clean and precise DC power that is fully specified and guaranteed.

E36100 Programmable DC Power Supplies - Europe

Keysight Technologies E36100 Programmable DC Power Supplies (European version) are engineered to power devices under test (DUT) safely and quietly during manual tests or automated sequences. These power supplies feature an information-packed high-contrast OLED display that is easily viewable even from sharp angles. The E36100 units are controlled via the intuitive front-panel interface with an easy-to-use rotary knob and keypad interface to set the output at desired resolution quickly. The series allows remote control through a browser web interface, SCPI or IVI program, or BenchVue app on the PC or mobile device. Keysight Technologies E36100 Programmable DC Power Supplies offer low power current measurement capability with built-in protection from overvoltage (OVP), overcurrent (OCP), and overtemperature (OTP). The units use USB and LAN (LXI Core) connectivity and are available in a compact 2U (¼-rack) form factor.

E36100 Programmable DC Power Supplies

Keysight Technologies E36100 Programmable DC Power Supplies are engineered to power devices under test (DUT) safely and quietly during manual tests or automated sequences. These power supplies feature an information-packed high-contrast OLED display that is easily viewable even from sharp angles. The E36100 units are controlled via the intuitive front-panel interface with an easy-to-use rotary knob and keypad interface to set the output at desired resolution quickly. The series allows remote control through a browser web interface, SCPI or IVI program, or BenchVue app on the PC or mobile device. Keysight Technologies E36100 Programmable DC Power Supplies offer low power current measurement capability with built-in protection from overvoltage (OVP), overcurrent (OCP), and overtemperature (OTP). The units use USB and LAN (LXI Core) connectivity and are available in a compact 2U (¼-rack) form factor.

库存量: 3

库存:
3
可立即发货
在途量:
1
生产周期:
18
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥12,541.2372 ¥12,541.24