E3633A/0EM/903

372-E3633A-US
E3633A/0EM/903

制造商:

说明:
电源 - 台式 DC supply. Single out, dual range: 0-8V, 20A; 0-20V, 10A 160/200W. GPIB, US Cord

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Keysight
产品种类: 电源 - 台式
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
DC Power Supplies
Programmable
115 VAC
1 Output
0 VDC to 8 VDC/0 VDC to 20 VDC
10 A/20 A
200 W
Digital
商标: Keysight
电缆类型: North American Power Cord Included
产品类型: Bench Top Power Supplies
系列: E363xA
工厂包装数量: 1
子类别: Power Supplies
零件号别名: E3633A
单位重量: 9.5 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

E363xA Programmable DC Power Supplies

Keysight Technologies E363xA Programmable DC Power Supplies provide clean power, excellent regulation, and fast transient response for demanding applications like research and development (R&D) design verifications. These power supplies perform remote programming using general-purpose interface bus (GPIB) or RS-232 interface with an easy-to-use SCPI command set. The units enhance measurement results via low ripple and noise with 0.01% load line regulation. They also offer save/recall functions and ensure device under test (DUT) safety with built-in overvoltage and overcurrent protection features.

供货情况

库存:

类似产品

Keysight E36232A/903
Keysight
电源 - 台式 DC pwr supply, single-output, auto-range: 60 V, 10 A, 200 W: LAN, USB. US Pwr Cords. BenchVue BV0003B SW license included